uvex Leather Anti-Perspiration Headband Beige Uvex 9780 Antistatic, Uvex Airwing, Uvex Pheos, Uvex Pheos Alpine

Subtotal (1 pack of 10 units)*

PHP1,328.71

(exc. VAT)

PHP1,488.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP132.871PHP1,328.71

*price indicative

RS Stock No.:
185-3493
Mfr. Part No.:
9760005
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Hard Hat Accessory

Accessory Type

Anti-Perspiration Headband

Material

Leather

Colour

Beige

For Use With

Uvex 9780 Antistatic, Uvex Airwing, Uvex Pheos, Uvex Pheos Alpine

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Replacement sweatband for uvex helmets

Colours: anthracite

For uvex helmets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy