Transcend Portable SSD 1 TB External SSD
- RS Stock No.:
- 683-209
- Mfr. Part No.:
- TS1TESD330C
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-209
- Mfr. Part No.:
- TS1TESD330C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | USB | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 9.5mm | |
| Length | 64.1mm | |
| Standards/Approvals | UKCA | |
| Width | 19.7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type USB | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Height 9.5mm | ||
Length 64.1mm | ||
Standards/Approvals UKCA | ||
Width 19.7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, 256 Bit AES Encryption - TS1TESD330C
This portable SSD provides high-capacity external storage for industrial and professional environments, offering secure data handling and broad temperature tolerance for on-site use. It connects via USB and uses 3D NAND flash to store 1TB of data while meeting UKCA standards for distribution in the UK market.
Features and Benefits:
• 256‑bit AES encryption protects data at rest and in transit
• 1TB memory size supports large datasets and project archives
• 3D NAND technology delivers consistent flash endurance
• Industrial-grade build enables use in demanding workflows
• Operates from 0°C up to 60°C for high-temperature deployment
• 1TB memory size supports large datasets and project archives
• 3D NAND technology delivers consistent flash endurance
• Industrial-grade build enables use in demanding workflows
• Operates from 0°C up to 60°C for high-temperature deployment
Applications
• Suitable for field data logging in automation systems
• Ideal for firmware and configuration backups on production lines
• Used with diagnostic tools for electrical and electronic testing
• Can be used for transfer of CAD and CAM files between sites
• Useful for on-site mechanical inspection image storage
• Ideal for firmware and configuration backups on production lines
• Used with diagnostic tools for electrical and electronic testing
• Can be used for transfer of CAD and CAM files between sites
• Useful for on-site mechanical inspection image storage
What Interface is used to connect the drive to equipment?
The device uses a USB Interface for connection to PCs, diagnostic units and embedded hosts.
How does the device handle storage longevity in industrial use?
The 3D NAND flash architecture offers improved endurance and wear distribution compared with Planar NAND, supporting repeated write/erase cycles common in industrial workflows.
Is the product suited to installations with limited space?
Its portable form factor and low profile make it appropriate where Compact external storage is required without altering system layouts.
What environmental limits should be observed during operation?
Continuous operation is rated between 0°C and 60°C, so environments outside this range will require temperature-controlled conditions.
Related links
- Transcend Portable SSD 1 TB External SSD
- iStorage Portable SSD 1 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- Integral Memory INSSD1TPORT3.2SLIMXS Portable SSD 1 TB External Hard Drive
- Transcend Portable SSD 4 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Verbatim Pocket SSD 1 TB External SSD
- Samsung Samsung Portable SSD T9 1 TB External SSD
