iStorage Portable SSD 1 TB External SSD
- RS Stock No.:
- 783-354
- Mfr. Part No.:
- IS-DA3-256-SSD-1000-B
- Manufacturer:
- iStorage
Subtotal (1 unit)*
PHP54,077.34
(exc. VAT)
PHP60,566.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,077.34 |
*price indicative
- RS Stock No.:
- 783-354
- Mfr. Part No.:
- IS-DA3-256-SSD-1000-B
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | Portable | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable SSD | |
| Self-Destruct | Yes | |
| Interface Type | USB 3.2 Gen 1 | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Length | 131mm | |
| Height | 20.8mm | |
| Width | 83mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type Portable | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable SSD | ||
Self-Destruct Yes | ||
Interface Type USB 3.2 Gen 1 | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Length 131mm | ||
Height 20.8mm | ||
Width 83mm | ||
- COO (Country of Origin):
- CN
The iStorage DiskAshur3 is a state-of-the-art portable SSD that offers an affordable and highly secure solution for protecting valuable data. Designed with a sleek look and a user-friendly interface, it sets a new Benchmark in effortless data security while ensuring enhanced portability and protection. The device incorporates essential iStorage features such as PIN protection and hardware encryption, along with innovative technological advancements, making it a reliable choice for safeguarding information with unmatched security and ease of use.
Ease of use
Enhanced encryption and physical security
Advanced firmware protection
Bootable feature
Backlit keypad
Unattended auto-lock
Transfer your files in seconds
Related links
- iStorage Portable SSD 512 GB External SSD
- iStorage Portable SSD 1000 GB External SSD
- iStorage Portable HDD 1 TB External Hard Disk Drive
- iStorage Portable HDD 5 TB External USB
- iStorage Portable SSD 2000 GB External SSD
- Transcend Portable SSD 1 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- Integral Memory INSSD1TPORT3.2SLIMXS Portable SSD 1 TB External Hard Drive
