Transcend Portable SSD 2 TB External SSD
- RS Stock No.:
- 682-751
- Mfr. Part No.:
- TS2TESD330C
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-751
- Mfr. Part No.:
- TS2TESD330C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable SSD | |
| NAND Type | 3D | |
| Interface Type | USB | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 64.1mm | |
| Width | 19.7mm | |
| Standards/Approvals | UKCA | |
| Height | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable SSD | ||
NAND Type 3D | ||
Interface Type USB | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 64.1mm | ||
Width 19.7mm | ||
Standards/Approvals UKCA | ||
Height 9.5mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Capacity, Portable Form Factor - TS2TESD330C
This portable SSD serves as a Compact external storage device designed for professional data handling in industrial and field environments. It provides high-capacity flash storage for transferring and storing large datasets, programme files and system logs while operating across standard ambient conditions.
Features and Benefits:
• 256-bit AES encryption protects stored data against unauthorised access
• 3D NAND delivers high endurance for sustained write cycles
• USB Interface enables fast connection to diagnostic and control systems
• Industrial-grade construction supports use in demanding settings
• Operates reliably between 0°C and 60°C for varied site temperatures
• 3D NAND delivers high endurance for sustained write cycles
• USB Interface enables fast connection to diagnostic and control systems
• Industrial-grade construction supports use in demanding settings
• Operates reliably between 0°C and 60°C for varied site temperatures
Applications
• Suitable for storing automation control backups on-site
• Ideal for transferring large firmware images between workstations
• Used with diagnostic equipment for logging electrical test data
• Can be used for archiving mechanical design files during field trials
• Ideal for transferring large firmware images between workstations
• Used with diagnostic equipment for logging electrical test data
• Can be used for archiving mechanical design files during field trials
What capacity options are available for professional storage tasks?
This unit provides 2 TB of flash memory, suitable for large datasets and extensive archival needs.
Which regulatory marking confirms suitability for the UK market?
It bears the UKCA approval, indicating conformity with applicable UK requirements.
What physical profile should I allow when fitting into toolkits or racks?
Expect a Compact rectangular form with a small footprint measuring 64.1mm in length, 19.7mm in width and 9.5mm in height.
How is data integrity maintained during transport and use in industrial settings?
The device combines 3D NAND media with industrial-grade construction to withstand repetitive handling and extended operational cycles.
Related links
- Transcend Portable SSD 2 TB External SSD
- Sandisk WD Portable SSD 2 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 2 TB External SSD
- Samsung Samsung Portable SSD T9 2 TB External SSD
- Transcend Portable HDD 2 TB External SSD
- Transcend Portable SSD 1 TB External SSD
- Transcend Portable SSD 4 TB External SSD
- Integral Memory INSSD2TPORT3.2SLIMXS Portable SSD 2 TB External Hard Drive
