Transcend Portable SSD 1 TB External SSD
- RS Stock No.:
- 683-212
- Mfr. Part No.:
- TS1TESD320A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP53,134.71
(exc. VAT)
PHP59,510.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,134.71 |
*price indicative
- RS Stock No.:
- 683-212
- Mfr. Part No.:
- TS1TESD320A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 9.5mm | |
| Standards/Approvals | UKCA | |
| Width | 19.7mm | |
| Length | 68.2mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Height 9.5mm | ||
Standards/Approvals UKCA | ||
Width 19.7mm | ||
Length 68.2mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Capacity, USB Interface - TS1TESD320A
This portable SSD provides external solid-state storage for demanding industrial and field environments. Designed for use where compact, rugged and secure data handling is required, it connects via a USB Interface to host systems and employs 3D NAND memory to store up to 1TB of data while operating across a wide temperature range.
Features and Benefits:
• 256-bit AES encryption protects stored data for secure transport
• 3D NAND memory offers high-density storage and endurance
• USB Interface enables fast external data transfer speeds
• Industrial-grade construction supports harsh working conditions
• Operating range to 60°C maintains performance in hot environments
• 3D NAND memory offers high-density storage and endurance
• USB Interface enables fast external data transfer speeds
• Industrial-grade construction supports harsh working conditions
• Operating range to 60°C maintains performance in hot environments
Applications
• Suitable for logging process data in automation systems
• Ideal for onsite firmware distribution and updates
• Used with diagnostic rigs for recorded test results
• Can be used for mobile backup of control system images
• Suitable for field data collection in electrical testing
• Ideal for onsite firmware distribution and updates
• Used with diagnostic rigs for recorded test results
• Can be used for mobile backup of control system images
• Suitable for field data collection in electrical testing
What storage capacity options are available?
The device provides a 1TB memory capacity in a single-unit configuration for sizeable datasets.
How small is the unit for integration into tight enclosures?
Its Compact footprint measures 68.2mm in length and 19.7mm in width for constrained spaces.
What are the thermal limits for continuous operation?
The permitted operating temperature band spans from 0°C to a maximum of 60°C for prolonged use.
What physical profile should be allowed for mounting considerations?
The drive has a slim profile with a height of 9.5mm to suit shallow mounting locations.
Which conformity marking does it carry for regional acceptance?
It is supplied with UKCA approval for use within the relevant market.
Related links
- Transcend Portable SSD 1 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- iStorage Portable SSD 1 TB External SSD
- Integral Memory INSSD1TPORT3.2SLIMXS Portable SSD 1 TB External Hard Drive
- Verbatim Pocket SSD 1 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Transcend Portable SSD 4 TB External SSD
- Verbatim Store n Go 1TB Slim 1 TB External SSD
