Gefran Hall Effect Sensor Surface Mount, CANopen Communication Module Output, Rotary Position Sensor Body, 36 V dc 36V
- RS Stock No.:
- 875-976
- Mfr. Part No.:
- F095284/ GRNFS180000HC14100 0000A05
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,329.33
(exc. VAT)
PHP13,808.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,329.33 |
*price indicative
- RS Stock No.:
- 875-976
- Mfr. Part No.:
- F095284/ GRNFS180000HC14100 0000A05
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | CANopen Communication Module | |
| Body Style | Rotary Position Sensor | |
| Terminal Type | Cable | |
| Mount Type | Surface Mount | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Width | 44mm | |
| Standards/Approvals | E1 Approved | |
| Depth | 17.2mm | |
| Length | 41mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type CANopen Communication Module | ||
Body Style Rotary Position Sensor | ||
Terminal Type Cable | ||
Mount Type Surface Mount | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Width 44mm | ||
Standards/Approvals E1 Approved | ||
Depth 17.2mm | ||
Length 41mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran Hall-Effect Single-Turn Rotary Sensor Without Shaft features contactless technology for infinite life. It measures up to 360° with analogue configurations programmable in steps of ±15°.
Ideal for agricultural machinery
Power supply +5Vdc or +9 to +36Vdc
Ratiometric CANopen and SAE J1939 outputs
AMP Superseal or M12 connections
PUR sheath conductors diameter 4.4 single or diameter 5.5 redundant
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
