Gefran Hall Effect Sensor Hollow Shaft Mount, Analogue Output, Rotary Position Sensor Body, 36 V dc 36V dc
- RS Stock No.:
- 821-921
- Mfr. Part No.:
- F088816/ GRNFR045045LA13000 0000A05
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP11,616.41
(exc. VAT)
PHP13,010.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,616.41 |
*price indicative
- RS Stock No.:
- 821-921
- Mfr. Part No.:
- F088816/ GRNFR045045LA13000 0000A05
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analogue | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hollow Shaft Mount | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Width | 44mm | |
| Series | GRN | |
| Standards/Approvals | CE | |
| Length | 65.4mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analogue | ||
Body Style Rotary Position Sensor | ||
Mount Type Hollow Shaft Mount | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Width 44mm | ||
Series GRN | ||
Standards/Approvals CE | ||
Length 65.4mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise angular measurement with a range of ±180°, excellent for various industrial applications. Designed with robust Hall-effect technology, it ensures durability and reliability across extensive use.
Measurement range of ±180°, programmable in ±15° steps for versatile configurations
Requires supply voltage options of +5Vdc or +9 to +36Vdc, depending on the output signal
Contactless Hall technology ensures virtually infinite sensor life, minimising wear
High IP67 protection level and shock resistance make it suitable for rugged environments
Related links
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
