Gefran Hall Effect Sensor Hollow Shaft Mount, Analogue Output, Rotary Position Sensor Body, 36 V dc 36V dc
- RS Stock No.:
- 820-614
- Mfr. Part No.:
- F075710/ GRNFS030000HA31000 0000A10
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,400.25
(exc. VAT)
PHP11,648.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,400.25 |
*price indicative
- RS Stock No.:
- 820-614
- Mfr. Part No.:
- F075710/ GRNFS030000HA31000 0000A10
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hollow Shaft Mount | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 44mm | |
| Series | GRN | |
| Standards/Approvals | CE | |
| Length | 65.4mm | |
| Depth | 12.9mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Hollow Shaft Mount | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Width 44mm | ||
Series GRN | ||
Standards/Approvals CE | ||
Length 65.4mm | ||
Depth 12.9mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran sensor provides precise rotary measurements with programmable angles for various applications, ensuring functionality in demanding environments. Its reliable construction and Advanced technology make it suitable for mobile hydraulic tasks.
Measurement range of ±180°, programmable in ±15° steps for flexibility
Contactless Hall technology ensures infinite sensor life due to minimal wear
High electromagnetic compatibility for robust performance in harsh environments
IP67 protection level guarantees durability against dust and moisture ingress
12-bit resolution for analogue outputs enhancing measurement accuracy
Related links
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
