Gefran Hall Effect Sensor Screw, CANopen Communication Module Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 820-654
- Mfr. Part No.:
- F071529/ GRNAS180000HC23000 L000C00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,155.11
(exc. VAT)
PHP12,493.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,155.11 |
*price indicative
- RS Stock No.:
- 820-654
- Mfr. Part No.:
- F071529/ GRNAS180000HC23000 L000C00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | CANopen Communication Module | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Width | 41mm | |
| Series | GRN | |
| Length | 65.4mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type CANopen Communication Module | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Width 41mm | ||
Series GRN | ||
Length 65.4mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran sensor designed for precise angle measurement, targeting applications within mobile hydraulics. This device operates efficiently across a wide measurement range of ±180°, ensuring reliability and programmability.
Measurement range of ±180°, programmable in steps of ±15° for versatility
High electromagnetic compatibility assures stable performance in demanding environments
Contactless Hall technology offers extended sensor life with minimal wear
Temperature range of -40°C to +85°C ensures robust operation under various conditions
IP67 protection level safeguards against dust and water ingress
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
