Gefran Hall Effect Sensor Screw, Voltage (0 to 10 Vdc) Output, Rotary Position Sensor Body, 36 V 36V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,729.27

(exc. VAT)

PHP10,896.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,729.27

*price indicative

RS Stock No.:
821-521
Mfr. Part No.:
F093970/ GRNAS030000HA21000 L000C00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Voltage (0 to 10 Vdc)

Body Style

Rotary Position Sensor

Mount Type

Screw

Maximum DC Voltage

36V

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Series

GRN

Depth

24.4mm

Standards/Approvals

IEC 60068-2-6 (vibration)

Width

32mm

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor delivers precision measurement in diverse applications, featuring a mechanical design that ensures resilience against shock and vibration. Ideal for mobile hydraulics, it offers programmability for various measurement ranges.

Contactless Hall technology guarantees long sensor life through the absence of wear

Wide measurement range of ±180°, programmable in ±15° steps for tailored applications

High-resolution outputs of 12-bit for analog and 14-bit for CANopen

Robust IP67 and IPX9K protection levels ensure durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy