Gefran Hall Effect Sensor Screw, 4 to 20 mA Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 821-527
- Mfr. Part No.:
- F097555/ GRADR030030HA31A00 0000A00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,216.47
(exc. VAT)
PHP15,922.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,216.47 |
*price indicative
- RS Stock No.:
- 821-527
- Mfr. Part No.:
- F097555/ GRADR030030HA31A00 0000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 4 to 20 mA | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 32mm | |
| Standards/Approvals | EMC 2014/30/EU | |
| Series | GRA | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 4 to 20 mA | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Width 32mm | ||
Standards/Approvals EMC 2014/30/EU | ||
Series GRA | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor is a high-performance measurement device designed for accurate rotary position tracking within ±180°. It utilises Advanced Hall-effect technology for robust and reliable performance in mobile applications.
Measurement range of ±180° with customisable options in ±15° steps
Various power supply options including +5Vdc and +9 to +36Vdc for flexibility
Multiple output signals available: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, CANopen, and SAE J1939
High resolution of up to 14 bit, ensuring precise rotational measurement
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
