Gefran Hall Effect Sensor Screw, 4 to 20 mA Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 820-865
- Mfr. Part No.:
- F067007/ GRNAR015015HA33000 0000A00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP13,084.19
(exc. VAT)
PHP14,654.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,084.19 |
*price indicative
- RS Stock No.:
- 820-865
- Mfr. Part No.:
- F067007/ GRNAR015015HA33000 0000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 4 to 20 mA | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60068-2-6 (vibration) | |
| Depth | 24.4mm | |
| Width | 32mm | |
| Series | GRN | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 4 to 20 mA | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60068-2-6 (vibration) | ||
Depth 24.4mm | ||
Width 32mm | ||
Series GRN | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor is a versatile device designed for precise angle measurement. It offers multiple output options and exceptional durability, making it Ideal for various applications in mobile hydraulics and machinery.
Measurement range of ±180° configurable in ±15° steps for adaptable performance
RATIOMETRIC output of 0.5 to 4.5Vdc enhances versatility with different supply voltages
Robust Hall technology ensures almost infinite sensor life with minimal wear
IP67 and IPX9K ratings provide superior protection against moisture and dust ingress
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
