PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Panel Mount, 4 to 20 mA Output, Shaft Body, 4.5 V dc 30V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,954.62

(exc. VAT)

PHP6,669.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,954.62

*price indicative

RS Stock No.:
792-681
Mfr. Part No.:
HRPSM50-F-A360S-05
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Hall Effect Sensor

Output Type

4 to 20 mA

Body Style

Shaft

Terminal Type

Connector

Mount Type

Panel Mount

Maximum DC Voltage

4.5V dc

Switching Current

20mA

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Length

98mm

Depth

38.6mm

Series

HRPSM50

Width

50mm

IP Rating

IP67, IP69K

Maximum Operating Temperature

125°C

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A high-performance angle sensor is designed for precise angle measurement in demanding environments, utilising a non-contact Hall effect measurement system for exceptional reliability and longevity.

Service life of up to 50 million cycles ensures long-term reliability

Robust IP67-rated housing protects against dust and moisture in harsh conditions

Configurable angular range from 45° to 360° allows for versatile applications

Integrated connector simplifies installation and maintenance

Endless mechanical rotation eliminates deadband, providing accuracy during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy