PIHER SENSORS AND CONTROLS S.S.A Current Sensor Busbar, Cable, Analog Output, Circular Body 5V

This image is representative of the product range

Subtotal (1 unit)*

PHP5,121.92

(exc. VAT)

PHP5,736.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,121.92

*price indicative

RS Stock No.:
792-677
Mfr. Part No.:
HCSO-1WO-75-1000
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Current Sensor

Output Type

Analog

Body Style

Circular

Mount Type

Busbar, Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Series

HCSO-1W

Depth

24mm

Standards/Approvals

RoHS

Width

62mm

Length

53.75mm

IP Rating

IP67, IP69K

Maximum Operating Temperature

125°C

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A current sensor is designed for high-accuracy measurement of AC and DC currents, utilising Hall-effect technology to deliver precise, proportional output based on the current flowing through the conductor.

Open-loop design ensures a reliable current transducer based on Hall-effect technology

Dual-channel sensor accommodates both high and low currents effectively

Supports non-intrusive measurement, preserving the integrity of the conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy