PIHER SENSORS AND CONTROLS S.S.A Current Sensor Busbar, Cable, Analog Output, Circular Body 5V

This image is representative of the product range

Subtotal (1 unit)*

PHP5,121.92

(exc. VAT)

PHP5,736.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP5,121.92

*price indicative

RS Stock No.:
792-676
Mfr. Part No.:
HCSO-1WO-75-750
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Current Sensor

Output Type

Analog

Body Style

Circular

Mount Type

Busbar, Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Width

62mm

Length

53.75mm

Depth

24mm

Series

HCSO-1W

Standards/Approvals

RoHS

IP Rating

IP67, IP69K

Maximum Operating Temperature

125°C

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A automotive current sensor is designed to accurately measure both AC and DC currents. It employs Hall effect technology to provide reliable performance in critical automotive applications.

Open-loop current transducer based on Hall effect technology

Dual channel sensor accommodates high and low current ranges

Non-intrusive measurement ensures galvanic separation between power and control

Related links