PIHER SENSORS AND CONTROLS S.S.A Sensor Panel Mount, Analog Output, Rotary Body 5V
- RS Stock No.:
- 792-687
- Mfr. Part No.:
- PSCR360-F-A-180S-05
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
PHP5,633.10
(exc. VAT)
PHP6,309.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,633.10 |
*price indicative
- RS Stock No.:
- 792-687
- Mfr. Part No.:
- PSCR360-F-A-180S-05
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Output Type | Analog | |
| Product Type | Sensor | |
| Body Style | Rotary | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | PSCR-360 | |
| Standards/Approvals | RoHS | |
| Width | 48mm | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Output Type Analog | ||
Product Type Sensor | ||
Body Style Rotary | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series PSCR-360 | ||
Standards/Approvals RoHS | ||
Width 48mm | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The PIHER SENSORS AND CONTROLS S.S.A Hall-Effect Sensor delivers high-precision angular feedback for demanding industrial and automotive systems. Utilising non-contact technology, this robust component eliminates mechanical wear to ensure a long operational life in harsh conditions.
Electrical angle of 180 degrees
Analogue ratiometric output for 5V supply
Independent linearity of Plus or minus 0.3%
Voltage signal from 0.45 to 4.95V
Related links
- PIHER SENSORS AND CONTROLS S.S.A Sensor Flange Rotary Body, 5 V 5V
- PIHER SENSORS AND CONTROLS S.S.A Position Sensor Screw Rotary Body 5V
- PIHER SENSORS AND CONTROLS S.S.A Sensor Flange Rotary Body, 35 V 35V
- PIHER SENSORS AND CONTROLS S.S.A Current Sensor Busbar Analog Output, Circular Body 5V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Panel Mount Shaft Body, 4.5 V dc 30V
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- PIHER SENSORS AND CONTROLS S.S.A PSCI Series Position Sensor End Type
