PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Panel Mount, 4 to 20 mA Output, Shaft Body, 4.5 V dc 30V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,954.62

(exc. VAT)

PHP6,669.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,954.62

*price indicative

RS Stock No.:
792-680
Mfr. Part No.:
HRPSM50-F-A180S-05
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Hall Effect Sensor

Output Type

4 to 20 mA

Body Style

Shaft

Terminal Type

Connector

Mount Type

Panel Mount

Maximum DC Voltage

4.5V dc

Switching Current

20mA

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Series

HRPSM50

Length

98mm

Depth

38.6mm

Width

50mm

Maximum Operating Temperature

125°C

IP Rating

IP67, IP69K

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A highly precise angular sensor is designed for non-contact sensing applications. Engineered for reliability, it excels in demanding environments while ensuring secure electrical connections for streamlined installation.

Features a robust IP67-rated enclosure to withstand dust and moisture

Provides endless rotation capability with a maximum range of 360 degrees

Supports a configurable electrical angular range from 45° to 360°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy