Leitz A3 Guillotine Cutter, 616 mm Cutting Length
- RS Stock No.:
- 652-657
- Mfr. Part No.:
- 90240000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP19,186.81
(exc. VAT)
PHP21,489.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,186.81 |
*price indicative
- RS Stock No.:
- 652-657
- Mfr. Part No.:
- 90240000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sheet Size | A3 | |
| Product Type | Cutter | |
| Blade Type | Guillotine | |
| Cutting Length | 616mm | |
| Sheet Capacity | 25 | |
| Length | 616mm | |
| Width | 299mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sheet Size A3 | ||
Product Type Cutter | ||
Blade Type Guillotine | ||
Cutting Length 616mm | ||
Sheet Capacity 25 | ||
Length 616mm | ||
Width 299mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz A3 Paper Cutter is designed for those who demand efficiency and precision in their cutting tasks. With its Ability to effortlessly Slice through up to 25 sheets of 80gsm paper and other materials like laminates and card, this robust device is the perfect addition to any bustling office environment. Featuring unique EdgeGlow light technology, it illuminates the cutting edge for enhanced visibility and accuracy. The ergonomic handle provides a comfortable grip, ensuring consistent, high-quality results with every cut. Its clear manual paper clamp secures materials securely, while the safety features, including a secure blade safety guard, offer peace of mind during use.
Powerful A3 paper cutter Ideal for high-volume office use
Cuts up to 25 sheets of 80gsm paper with a high-quality stainless-steel blade
Unique EdgeGlow light enhances cutting visibility and precision
Ergonomic handle for comfortable and effortless cutting
Clear manual paper clamp holds paper securely in place
Super smooth glass work surface features grid lines, angle guides, and measuring rules for easy alignment
Durable aluminium base with non-slip rubber feet for safety and stability
Secure blade safety guard and lock latch provide added protection
Backed by a 5-year hassle-free guarantee, ensuring long-lasting performance
Related links
- Leitz A3 Guillotine Cutter, 616 mm Cutting Length
- Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- Leitz A3 Rotary Cutter, 547 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
- Leitz A4 Rotary Cutter, 501 mm Cutting Length
- Fellowes A3 Rotary Guillotine, 460 mm Cutting Length
- Hama A4 Circular Guillotine, 330 mm Cutting Length
