Leitz A3 Guillotine Cutter, 616 mm Cutting Length
- RS Stock No.:
- 652-655
- Mfr. Part No.:
- 90200000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP9,436.37
(exc. VAT)
PHP10,568.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,436.37 |
*price indicative
- RS Stock No.:
- 652-655
- Mfr. Part No.:
- 90200000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Cutter | |
| Sheet Size | A3 | |
| Blade Type | Guillotine | |
| Cutting Length | 616mm | |
| Sheet Capacity | 10 | |
| Length | 616mm | |
| Width | 346mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Cutter | ||
Sheet Size A3 | ||
Blade Type Guillotine | ||
Cutting Length 616mm | ||
Sheet Capacity 10 | ||
Length 616mm | ||
Width 346mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz A3 Paper Cutter is expertly designed for both home and office environments, making it the ultimate tool for cutting a variety of materials including paper, labels, film, photos, laminates, and card. This innovative cutter can effortlessly handle up to 10 sheets of A3 paper at a time, ensuring precision with every cut. It features the unique EdgeGlow light technology that illuminates the cutting edge, enhancing visibility and accuracy. With a robust yet lightweight construction, an ergonomic handle for comfortable use, and a secure blade safety guard for protection, this paper cutter guarantees safety and precision over its extended 3-year warranty, solidifying its position as a dependable choice for accurate cutting tasks.
Strong and lightweight design Ideal for various cutting tasks
High-quality stainless steel blade capable of cutting through multiple materials
Unique EdgeGlow illumination for enhanced visibility of the cutting edge
Ergonomic handle designed for comfortable and effortless cutting
Clear, manual paper clamp securely holds materials in place during use
Smooth laminated table surface with metric grid lines for easy alignment
Sturdy plastic base with non-slip rubber feet for stability while cutting
Comprehensive blade safety guard for total protection
Safety latch mechanism to keep the blade securely closed when not in use
Includes a hassle-free 3-year guarantee, excluding wear parts and consumables
Related links
- Leitz A3 Guillotine Cutter, 616 mm Cutting Length
- Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- Leitz A3 Rotary Cutter, 547 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
- Leitz A4 Rotary Cutter, 501 mm Cutting Length
- Fellowes A3 Rotary Guillotine, 460 mm Cutting Length
- Hama A4 Circular Guillotine, 330 mm Cutting Length
