Leitz A3 Rotary Cutter, 547 mm Cutting Length
- RS Stock No.:
- 652-653
- Mfr. Part No.:
- 90280000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP10,176.23
(exc. VAT)
PHP11,397.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,176.23 |
*price indicative
- RS Stock No.:
- 652-653
- Mfr. Part No.:
- 90280000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sheet Size | A3 | |
| Product Type | Cutter | |
| Blade Type | Rotary | |
| Cutting Length | 547mm | |
| Sheet Capacity | 15 | |
| Length | 547mm | |
| Width | 306mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sheet Size A3 | ||
Product Type Cutter | ||
Blade Type Rotary | ||
Cutting Length 547mm | ||
Sheet Capacity 15 | ||
Length 547mm | ||
Width 306mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz A3 Paper Trimmer is your go-to solution for efficient paper trimming tasks, whether in the office or for crafting projects. Designed for strength and versatility, this rotary trimmer can seamlessly handle up to 15 sheets of A3 (80gsm) paper with exceptional accuracy. Featuring an easy-grip trimmer head and a clear-cut pointer, it ensures a precise trimming line for flawless results every time. With a safely enclosed ground steel rotary blade and robust construction, this trimmer promises durability and reliable performance, backed by a generous extended 5-year guarantee that brings peace of mind to your trimming needs.
Strong and versatile rotary design, Ideal for frequent office use
Accommodates straight, wave, and perforating blades with easy change cartridges
Automatic paper clamp and clear measuring guidelines for effortless paper insertion and alignment
Lightweight at 1690 g, making it easy to handle and store
Sturdy plastic base with non-slip rubber feet ensures stability during use
Quickly switch between blade types to suit various trimming requirements
Compact dimensions (306 x 106 x 547 mm) allow for easy storage
Five-year hassle-free warranty (excludes normal wear parts & consumables) for added assurance
Efficiently trims multiple sheets, enhancing productivity for high-volume tasks
Replacement blades available for continued use and convenience
Related links
- Leitz A3 Guillotine Cutter, 616 mm Cutting Length
- Leitz A4 Rotary Cutter, 501 mm Cutting Length
- Fellowes A3 Rotary Guillotine, 460 mm Cutting Length
- Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
- Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length
- Hama A4 Circular Guillotine, 330 mm Cutting Length
