Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- RS Stock No.:
- 652-656
- Mfr. Part No.:
- 90230000
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
PHP12,429.33
(exc. VAT)
PHP13,920.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,429.33 |
*price indicative
- RS Stock No.:
- 652-656
- Mfr. Part No.:
- 90230000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sheet Size | A4 | |
| Product Type | Cutter | |
| Blade Type | Guillotine | |
| Cutting Length | 571mm | |
| Sheet Capacity | 25 | |
| Length | 571mm | |
| Width | 299mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sheet Size A4 | ||
Product Type Cutter | ||
Blade Type Guillotine | ||
Cutting Length 571mm | ||
Sheet Capacity 25 | ||
Length 571mm | ||
Width 299mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz A4+ Paper Cutter is designed for high-volume cutting, perfect for busy office environments. With its robust construction and professional-grade features, this cutter effortlessly slices through up to 25 sheets of A4 paper (80gsm) at once. The innovative EdgeGlow light technology illuminates the cutting area, ensuring precision and visibility during operation. The ergonomic handle allows for comfortable and controlled cutting, while the secure manual paper clamp keeps your materials in place. Built for durability, this paper cutter combines safety features with functionality, making it an essential tool for precise cutting tasks in any office setting.
Cuts through paper, labels, film, photos, laminates, card, and mount board with ease
Unique EdgeGlow light enhances the cutting edge for improved accuracy and visibility
Ergonomic handle provides comfortable operation and consistent results
Clear manual paper clamp secures sheets in place for precise cutting
Super smooth glass work surface includes grid lines and angle guides for effortless alignment
Safety features include a secure blade guard and a safety latch to prevent accidental blade exposure
Robust construction ensures reliable performance for years of use
Lightweight aluminium base with non-slip rubber feet guarantees stability and safety during operation
Comes with a 5-year hassle-free guarantee, excluding normal wear and tear
Related links
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- Leitz A3 Guillotine Cutter, 616 mm Cutting Length
- Leitz A4 Rotary Cutter, 501 mm Cutting Length
- Hama A4 Circular Guillotine, 330 mm Cutting Length
- Leitz A3 Rotary Cutter, 547 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
- Fellowes A3 Rotary Guillotine, 460 mm Cutting Length
- Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length
