TE Connectivity 2.4 mm Spring Contact
- RS Stock No.:
- 798-876
- Mfr. Part No.:
- 1746854-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP97,030.16
(exc. VAT)
PHP108,673.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP97,030.16 | PHP19.406 |
*price indicative
- RS Stock No.:
- 798-876
- Mfr. Part No.:
- 1746854-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Contact Resistance | 50mΩ | |
| Current | 1A | |
| Height | 2.4mm | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Copper Alloy | ||
Contact Plating Nickel | ||
Contact Resistance 50mΩ | ||
Current 1A | ||
Height 2.4mm | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity C Clip spring contact designed for board-to-board connections. It features a Compact size Ideal for applications needing reliable signal transmission within a robust temperature range.
Preloaded design ensures consistent contact reliability
Side protection enhances durability during use
Compact dimensions include a height of 2 mm and length of 3.5 mm
Compatible with printed circuit board connections
Gold plating enhances conductivity and resistance to corrosion
Operating temperature range spans from -40 to 85 °C
Low halogen content aligns with environmental standards
