TE Connectivity 4.3 mm Spring Contact
- RS Stock No.:
- 787-085
- Mfr. Part No.:
- 1775073-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP93,766.02
(exc. VAT)
PHP105,017.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP93,766.02 | PHP46.883 |
*price indicative
- RS Stock No.:
- 787-085
- Mfr. Part No.:
- 1775073-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Copper Alloy | |
| Current | 1.5A | |
| Contact Plating | Gold | |
| Height | 4.3mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Copper Alloy | ||
Current 1.5A | ||
Contact Plating Gold | ||
Height 4.3mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Box-Clip Spring Contact is a precision-engineered component designed for reliable connections on printed circuit boards. It features a Compact form factor that enhances design flexibility while ensuring robust electrical performance.
Uncompressed height of 4.3 mm for versatile application in tight spaces
Constructed with nickel underplating and gold contact plating for superior conductivity
Rated for a maximum current of 1.5 A to support demanding applications
Operates efficiently across a wide temperature range of -40 to 85 °C
