TE Connectivity 1.2 mm Spring Contact
- RS Stock No.:
- 787-401
- Mfr. Part No.:
- 2134078-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
PHP139,620.16
(exc. VAT)
PHP156,374.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP139,620.16 | PHP17.453 |
*price indicative
- RS Stock No.:
- 787-401
- Mfr. Part No.:
- 2134078-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Copper Alloy | |
| Product Type | Spring Contact | |
| Contact Plating | Gold | |
| Current | 1.5A | |
| Contact Resistance | 50mΩ | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.05mm | |
| Length | 2.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Copper Alloy | ||
Product Type Spring Contact | ||
Contact Plating Gold | ||
Current 1.5A | ||
Contact Resistance 50mΩ | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 1.05mm | ||
Length 2.4mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity C Clip spring contact is designed for reliable PCB applications, featuring a Compact design for optimal functionality within a limited space.
Uncompressed height of 1.2 mm ensures space efficiency
Product length measures 2.4 mm for compatibility with various circuit designs
Constructed with nickel underplating and a gold-plated contact area for superior conductivity
Rated for a maximum current of 1.5 A, enhancing reliability in signal applications
Operates effectively within an operating temperature range of -40 – 85 °C
Related links
- TE Connectivity 1.2 mm Spring Contact
- TE Connectivity 1.2 mm Grounding Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity 1.7 mm Spring Contact
- TE Connectivity 2.4 mm Spring Contact
- TE Connectivity 6 mm Spring Contact
- TE Connectivity 3 mm Spring Contact
- TE Connectivity 5 mm Spring Contact
