TE Connectivity 4 mm Spring Contact

Subtotal (1 reel of 2000 units)*

PHP96,371.63

(exc. VAT)

PHP107,936.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP96,371.63PHP48.186

*price indicative

RS Stock No.:
798-855
Mfr. Part No.:
1734303-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spring Contact

Material

Phosphor Bronze

Current

1.5A

Contact Plating

Gold

Contact Resistance

25mΩ

Height

4mm

Standards/Approvals

RoHS

Width

2.5mm

Length

4.1mm

COO (Country of Origin):
TW
The TE Connectivity Box Clip Spring Contact is designed for precise electrical connection, featuring a Compact profile suitable for various applications. Its dimensions ensure effective integration with printed circuit boards, enhancing operational reliability.

Uncompressed height measures 4 mm for versatile fit

Max contact current rating of 1.5 A supports robust performance

Packaging method utilises tape & reel for efficient handling

Operating temperature range extends from -40 to 85 °C

Constructed with nickel underplating and gold contact area plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy