Bosch 0.601.2B5.160 PRO Corded Electrical 6mm 750 W
- RS Stock No.:
- 870-737
- Mfr. Part No.:
- 0.601.2B5.160
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP19,573.94
(exc. VAT)
PHP21,922.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,573.94 |
*price indicative
- RS Stock No.:
- 870-737
- Mfr. Part No.:
- 0.601.2B5.160
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Die Grinder | |
| Switch Type | Lockable Switch | |
| Speed | 33000rpm | |
| Corded/Cordless | Corded | |
| Voltage | 110V | |
| Vibration Level | 3m/s² | |
| Motor Type | Electrical | |
| Spindle Size | 43mm | |
| Power Rating | 750W | |
| Overall Length | 358mm | |
| Collet Size | 6mm | |
| Weight | 1.5kg | |
| Overall Width | 118mm | |
| Series | PRO | |
| Overall Height | 138mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Die Grinder | ||
Switch Type Lockable Switch | ||
Speed 33000rpm | ||
Corded/Cordless Corded | ||
Voltage 110V | ||
Vibration Level 3m/s² | ||
Motor Type Electrical | ||
Spindle Size 43mm | ||
Power Rating 750W | ||
Overall Length 358mm | ||
Collet Size 6mm | ||
Weight 1.5kg | ||
Overall Width 118mm | ||
Series PRO | ||
Overall Height 138mm | ||
- COO (Country of Origin):
- CN
The Bosch high-performance grinder excels in delivering powerful and versatile solutions for all grinding tasks, ensuring safety and precision in demanding environments.
Rated input power of 650 W enhances productivity
No-load speed ranges from 7,000 to 33,000 rpm for versatile applications
Lightweight design at 1.5 kg for easy handling
Integrated locking switch improves user safety
Related links
- Bosch 0.601.2B5.170 PRO Corded Electrical 6mm 750 W
- Bosch PRO GGS 8 CE Corded AC 8mm 750 W
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- Bosch PRO Corded
- Bosch 0.601.257.070 PRO GET 125 mm Corded AC Motor
- Bosch PRO GSS 160 Multi 80 mm Corded Heavy Duty
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- RS PRO PRO Corded Glue Gun EU
