Subtotal (1 unit)*
PHP5,823.59
(exc. VAT)
PHP6,522.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,823.59 |
*price indicative
- RS Stock No.:
- 870-736
- Mfr. Part No.:
- 0.601.1A0.370
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Corded Drill | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | PRO | |
| Overall Length | 290mm | |
| Cable Length | 13mm | |
| Speed | 3000rpm | |
| Overall Width | 67mm | |
| Standards/Approvals | No | |
| Overall Height | 201mm | |
| Power Rating | 600W | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Corded Drill | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series PRO | ||
Overall Length 290mm | ||
Cable Length 13mm | ||
Speed 3000rpm | ||
Overall Width 67mm | ||
Standards/Approvals No | ||
Overall Height 201mm | ||
Power Rating 600W | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- CN
The Bosch Impact drill designed for trade and industry, offering enhanced power and efficiency in various drilling applications. Its rigorous design provides professionals with a reliable tool for demanding tasks.
Rated input power of 600 W ensures optimal performance
Drilling diameter in masonry reaches 13 mm for robust applications
Equipped with a no-load speed of up to 3,000 rpm for Rapid drilling
Lightweight at 1.7 kg, facilitating ease of use over extended periods
Related links
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- Bosch PRO GGS 8 CE Corded AC 8mm 750 W
- Bosch PRO GSS 160 Multi 80 mm Corded Heavy Duty
- Bosch PRO GBH SDS 110V Corded 80 mm
- Bosch PRO GBH SDS Plus 110V Corded 28 mm
- Bosch PRO 0.601.B30.670 216 mm Robust
- Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
