Bosch PRO 0.601.B30.670 216 mm Robust
- RS Stock No.:
- 870-782
- Mfr. Part No.:
- 0.601.B30.670
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP66,426.38
(exc. VAT)
PHP74,397.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,426.38 |
*price indicative
- RS Stock No.:
- 870-782
- Mfr. Part No.:
- 0.601.B30.670
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Arbor Diameter | 30mm | |
| Motor Type | Robust | |
| Blade Diameter | 216mm | |
| Overall Length | 593mm | |
| Series | PRO | |
| Weight | 22.3kg | |
| Maximum Cutting Depth 90° | 70mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Arbor Diameter 30mm | ||
Motor Type Robust | ||
Blade Diameter 216mm | ||
Overall Length 593mm | ||
Series PRO | ||
Weight 22.3kg | ||
Maximum Cutting Depth 90° 70mm | ||
- COO (Country of Origin):
- CN
The Bosch Compact table saw is designed for precision cutting in trade and industry. It offers best-in-class cutting height, making it an Ideal choice for professional woodworkers and DIY enthusiasts alike.
Rated input power of 1,850 W for efficient operation
Best-in-class cutting height of 70 mm accommodates various woodworking tasks
Compact design enhances portability, Ideal for job sites
Rack & pinion rip fence system ensures precision cutting
Related links
- Bosch PRO 0.601.B44.100 216 mm Brushless
- Bosch PRO 0.601.B59.000 355 mm 2000 W 1430rpm
- Bosch PRO 0.601.9M3.120 140 mm 6300rpm
- Bosch PRO 0.601.6C7.060 Brushed 1150 W, 110V
- Bosch PRO GKT 165 mm 1.4 kW, 230V
- Bosch PRO GST 0.601.5B7.001 Cordless 95 mm 45 °
- Bosch PRO GCS 0.601.3B0.000 230 mm 103.33m/s
- Bosch PRO 0.601.6D0.001 190 mm 1400 W 5775rpm
