Bosch PRO 0.601.6D0.001 190 mm 1400 W 5775rpm
- RS Stock No.:
- 870-762
- Mfr. Part No.:
- 0.601.6D0.001
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP33,603.67
(exc. VAT)
PHP37,636.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,603.67 |
*price indicative
- RS Stock No.:
- 870-762
- Mfr. Part No.:
- 0.601.6D0.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Speed | 5775rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Power Rating | 1400W | |
| Blade Diameter | 190mm | |
| Overall Length | 444mm | |
| Battery Voltage | 18V | |
| Weight | 3.5kg | |
| Series | PRO | |
| Overall Height | 253mm | |
| Overall Width | 360mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Speed 5775rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Power Rating 1400W | ||
Blade Diameter 190mm | ||
Overall Length 444mm | ||
Battery Voltage 18V | ||
Weight 3.5kg | ||
Series PRO | ||
Overall Height 253mm | ||
Overall Width 360mm | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Circular Saw excels in delivering high-efficiency cutting for a variety of challenging materials. This cutting-edge Cordless circular saw enhances productivity through Advanced engineering and safety features.
Battery voltage stands at a robust 18.0 V for consistent performance
No-load speed ranges from 5,225 to 5,775 rpm for Rapid cutting
Saw blade diameter measures 190 mm, accommodating diverse materials
Weight excluding battery is a manageable 3.5 kg for ease of handling
Related links
- DeWALT DWE4233 DWE4233 125 mm 1400 W
- DeWALT DWE4117 Brushless DC Motor 125 mm 1400 W
- Bosch 0.601 PRO GKS 18V-68 190 mm 1.8 kW 5000rpm
- Bosch PRO 0.601.6C7.060 Brushed 1150 W, 110V
- Bosch PRO 0.601.B59.000 355 mm 2000 W 1430rpm
- Bosch PRO GKT 165 mm 1.4 kW, 230V
- Bosch PRO 0.601.9M3.120 140 mm 6300rpm
- Bosch PRO GCB 18V-63 733 mm 18 V
