Bosch GKS 0601623000 190 mm 1400 W, 230V
- RS Stock No.:
- 949-687
- Mfr. Part No.:
- 0601623000
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP19,896.97
(exc. VAT)
PHP22,284.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,896.97 |
*price indicative
- RS Stock No.:
- 949-687
- Mfr. Part No.:
- 0601623000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Speed | 5500rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Power Rating | 1400W | |
| Overall Length | 380mm | |
| Voltage | 230V | |
| Series | GKS | |
| Weight | 4.2kg | |
| Maximum Cutting Depth 90° | 70mm | |
| Maximum Cutting Depth 45° | 50mm | |
| Overall Width | 242mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Speed 5500rpm | ||
Motor Type Brushed | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Power Rating 1400W | ||
Overall Length 380mm | ||
Voltage 230V | ||
Series GKS | ||
Weight 4.2kg | ||
Maximum Cutting Depth 90° 70mm | ||
Maximum Cutting Depth 45° 50mm | ||
Overall Width 242mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Circular saw works a powerful 1,400 W motor, which has enough power to saw even hardwood. Its Compact design makes it easy to use. Thanks to its robust construction, it is specially designed for hard applications.
Powerful 1,400 W motor saws wood to a depth of 70 mm
Compact design allows easy handling and operation
Robust design for tough sawing applications
Related links
- Bosch PRO 0.601.6D0.001 190 mm 1400 W 5775rpm
- Bosch GKS GKS 12V-26 85 mm 1400rpm
- Bosch GKS 18V-57-2 GX 06016C1001 165 mm 5000rpm
- Bosch 0.601 PRO GKS 18V-68 190 mm 1.8 kW 5000rpm
- DeWALT DWE4233 DWE4233 125 mm 1400 W
- DeWALT DWE4117 Brushless DC Motor 125 mm 1400 W
- DeWALT DCS577T DCS577T2-GB 190 mm 700 W, Type G 5800rpm
- Makita HS HS004GZ02 190 mm 6000rpm
