RS PRO PRO Corded Glue Gun, 11 mm 200 W, EU
- RS Stock No.:
- 326-887
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP4,522.19
(exc. VAT)
PHP5,064.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,522.19 |
*price indicative
- RS Stock No.:
- 326-887
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Glue Gun | |
| Sub Type | Glue Guns | |
| Glue Stick Size | 11mm | |
| Heavy Duty | No | |
| Corded/Cordless | Corded | |
| Power Rating | 200W | |
| Plug Type | EU | |
| Model Number | PRO | |
| Voltage | 100V ac, 240V ac | |
| Maximum Operating Temperature | 220°C | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glue Gun | ||
Sub Type Glue Guns | ||
Glue Stick Size 11mm | ||
Heavy Duty No | ||
Corded/Cordless Corded | ||
Power Rating 200W | ||
Plug Type EU | ||
Model Number PRO | ||
Voltage 100V ac, 240V ac | ||
Maximum Operating Temperature 220°C | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Hot Melt Glue Gun, 200 W
This RS PRO Hot Melt Glue Gun is a versatile tool perfect for a variety of home, craft, and repair projects. Ideal for quick bonding of materials such as wood, ceramics, plastics, paper, carpets, metals, and other synthetic materials, this glue gun offers efficiency and reliability for both DIY enthusiasts and professionals.
Features and Benefits
Metal stand: Equipped with a sturdy metal stand that prevents the tip of the glue gun from touching surfaces, ensuring safe and clean operation
Precise glue application: Designed to dispense a precise amount of glue for clean and controlled bonding
Fast Heating: Heats up quickly, minimising waiting time and increasing efficiency
Narrow tip: The nozzle is designed for easy access to tight and hard-to-reach areas
On/Off switch: Convenient switch to turn the gun on and off without unplugging
LED indicator: A built-in LED indicator provides a clear signal of the gun's operating status
Applications
Home projects
Crafting
Repairs
Additional Information
Glue Stick Size: 10.8 to 11.5 mm
Plug Type: Euro
Voltage Rating: 100 to 240 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ECO Corded Glue Gun EU
- RS PRO STD Corded Glue Gun EU
- CK T6215 Corded Glue Gun Type G - British
- Facom E.900B Corded Glue Gun, 11 mm 40 W
- Dremel Glue Gun 940 Corded Glue Gun Type G - British
- Stanley FMHT6-70418 Corded Glue Gun Type C - EU
- Power Adhesives 6300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
