RS PRO ECO Corded Glue Gun, 11 mm 60 W, EU

Subtotal (1 unit)*

PHP2,191.31

(exc. VAT)

PHP2,454.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,191.31

*price indicative

RS Stock No.:
326-884
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Glue Guns

Product Type

Glue Gun

Glue Stick Size

11mm

Heavy Duty

No

Corded/Cordless

Corded

Power Rating

60W

Plug Type

EU

Model Number

ECO

Voltage

240V

Maximum Operating Temperature

170°C

Standards/Approvals

No

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Hot Melt Glue Gun, 60 W


This RS PRO Hot Melt Glue Gun is an essential tool for a wide range of household, craft, and repair tasks. It provides fast and effective bonding for materials such as wood, ceramics, plastics, paper, carpets, metals, and other synthetic materials, making it perfect for both DIY enthusiasts and professionals.

Features and Benefits


Metal stand: Supplied with a metal stand to prevent the nozzle from touching surfaces, ensuring safe and clean operation

Precise glue application: Delivers precise glue flow for controlled and clean bonding

Lightweight and easy to use: The glue gun is lightweight, making it easy to handle and easy to use for long periods without fatigue

Narrow tip: Designed for easy access to tight and hard-to-reach areas

Built-in safety fuse: Includes a safety fuse for reliable and safe operation during use

Applications


Household repairs

Craft projects

DIY tasks

Additional Information


Glue Stick Size: 10.8 to 11.5 mm

Plug Type: Euro

Voltage Rating: 100 to 240 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy