Bosch 0.602.334.504 HWS 810/230 125 mm 2500 W
- RS Stock No.:
- 870-704
- Mfr. Part No.:
- 0.602.334.504
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP302,290.16
(exc. VAT)
PHP338,564.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302,290.16 |
*price indicative
- RS Stock No.:
- 870-704
- Mfr. Part No.:
- 0.602.334.504
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Trigger | |
| Product Type | Grinder | |
| Disc Size | 125mm | |
| Speed | 6600rpm | |
| Voltage | 135V | |
| Power Rating | 2500W | |
| Spindle Size | M14 | |
| Overall Length | 509mm | |
| Model Number | 0.602.334.504 | |
| Series | HWS 810/230 | |
| Weight | 7.8kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Trigger | ||
Product Type Grinder | ||
Disc Size 125mm | ||
Speed 6600rpm | ||
Voltage 135V | ||
Power Rating 2500W | ||
Spindle Size M14 | ||
Overall Length 509mm | ||
Model Number 0.602.334.504 | ||
Series HWS 810/230 | ||
Weight 7.8kg | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted sanding disc diameter of 230 mm ensures compatibility with various attachments
No-load speed of 6,600 rpm provides efficient sanding and grinding
Rated power output of 2,000 W delivers powerful performance for demanding tasks
Rated current of 13.2 A ensures robust operation under load
Related links
- Bosch 0.602.334.534 HWS 810/230 230 mm 3800 W
- Bosch 0.602.332.534 HWS 88/230 125 mm 1500 W
- Bosch 0.602.335.034 HWS 810/300 125 mm 3800 W
- Bosch 0.602.331.534 HWS 85/180 125 mm 1800 W
- Bosch 0.602.332.504 HWS 88/180 125 mm 2900 W
- Socomec Monitoring Relay Panel 125 V dc 230 V ac
- Nichicon 2500 W Motor Control Power Board Based on STGIB30M60TS-L SLLIMM 2nd Series IPM for SLB04255L040 for Coin Cell
- ROHM RSDT30BMFHTL 1-Element Uni-Directional TVS Diode 3-Pin TO-252
