Bosch 0.602.334.534 HWS 810/230 230 mm 3800 W
- RS Stock No.:
- 870-705
- Mfr. Part No.:
- 0.602.334.534
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP251,743.11
(exc. VAT)
PHP281,952.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP251,743.11 |
*price indicative
- RS Stock No.:
- 870-705
- Mfr. Part No.:
- 0.602.334.534
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 230mm | |
| Product Type | Grinder | |
| Speed | 6600rpm | |
| Voltage | 200V | |
| Spindle Size | M14 | |
| Power Rating | 3800W | |
| Overall Length | 509mm | |
| Model Number | 0.602.334.534 | |
| Series | HWS 810/230 | |
| Standards/Approvals | None | |
| Weight | 7.8kg | |
| Overall Height | 136mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 230mm | ||
Product Type Grinder | ||
Speed 6600rpm | ||
Voltage 200V | ||
Spindle Size M14 | ||
Power Rating 3800W | ||
Overall Length 509mm | ||
Model Number 0.602.334.534 | ||
Series HWS 810/230 | ||
Standards/Approvals None | ||
Weight 7.8kg | ||
Overall Height 136mm | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted sanding disc diameter of 230 mm ensures compatibility with a wide range of discs
No-load speed of 6,600 rpm provides efficient grinding
Rated power output of 3,100 W delivers exceptional performance
Lightweight design, weighing 7.8 kg, offers ease of handling
Related links
- Bosch 0.602.335.034 HWS 810/300 125 mm 3800 W
- Bosch 0.602.334.504 HWS 810/230 125 mm 2500 W
- Bosch 1 230 mm
- Bosch 0.601.8C1.170 PRO GWS 230 mm
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- Bosch 2608600228 Aluminium Oxide P30 Grit
- Bosch Aluminium Oxide P30 Grit 1 Per Pack
