Bosch 0.602.332.534 HWS 88/230 125 mm 1500 W
- RS Stock No.:
- 870-703
- Mfr. Part No.:
- 0.602.332.534
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP200,743.35
(exc. VAT)
PHP224,832.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP200,743.35 |
*price indicative
- RS Stock No.:
- 870-703
- Mfr. Part No.:
- 0.602.332.534
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Grinder | |
| Disc Size | 125mm | |
| Switch Type | Trigger | |
| Speed | 6600rpm | |
| Voltage | 200V | |
| Spindle Size | M14 | |
| Power Rating | 1500W | |
| Overall Length | 479mm | |
| Model Number | 0.602.332.534 | |
| Series | HWS 88/230 | |
| Weight | 7.1kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Grinder | ||
Disc Size 125mm | ||
Switch Type Trigger | ||
Speed 6600rpm | ||
Voltage 200V | ||
Spindle Size M14 | ||
Power Rating 1500W | ||
Overall Length 479mm | ||
Model Number 0.602.332.534 | ||
Series HWS 88/230 | ||
Weight 7.1kg | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted sanding disc diameter of 230 mm allows for versatile application
No-load speed of 6,600 rpm enables efficient material removal
Rated power output of 1,500 W ensures reliable and consistent performance
Lightweight design at 7.1 kg enhances usability and reduces operator fatigue
Related links
- Bosch 0.602.334.504 HWS 810/230 125 mm 2500 W
- Bosch 0.602.332.504 HWS 88/180 125 mm 2900 W
- RS PRO Fixed Castor Wheel 125 mm Wheel, Elastic
- RS PRO Pad 1500 W/mK 38mm, Graphene
- RS PRO Pad 1500 W/mK 50mm, Graphene
- Bosch 0.602.335.034 HWS 810/300 125 mm 3800 W
- Bosch 0.602.331.534 HWS 85/180 125 mm 1800 W
- Bosch 0.602.324.434 HGS 88/150 125 mm 800 W
