Bosch 0.602.324.434 HGS 88/150 125 mm 800 W
- RS Stock No.:
- 870-698
- Mfr. Part No.:
- 0.602.324.434
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP137,559.77
(exc. VAT)
PHP154,066.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,559.77 |
*price indicative
- RS Stock No.:
- 870-698
- Mfr. Part No.:
- 0.602.324.434
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Grinder | |
| Switch Type | Rocker Switch | |
| Disc Size | 125mm | |
| Speed | 7300rpm | |
| Voltage | 200V | |
| Power Rating | 800W | |
| Spindle Size | M14 | |
| Overall Length | 509mm | |
| Model Number | 0.602.324.434 | |
| Weight | 2.5kg | |
| Series | HGS 88/150 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Grinder | ||
Switch Type Rocker Switch | ||
Disc Size 125mm | ||
Speed 7300rpm | ||
Voltage 200V | ||
Power Rating 800W | ||
Spindle Size M14 | ||
Overall Length 509mm | ||
Model Number 0.602.324.434 | ||
Weight 2.5kg | ||
Series HGS 88/150 | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted sanding disc diameter of 125 mm enhances versatility
No-load speed of 7,300 rpm ensures quick and efficient sanding
Rated output power of 550 W optimises tool performance
Rated current of 3.2 A supports reliable operation
Related links
- Bosch 0.602.324.444 HGS 88/150 125 mm 800 W
- Bosch 0.602.242.234 HGS 88/150 125 mm 1800 W
- Bosch 0.602.240.134 HGS 88/150 150 mm 2900 W
- Bosch 0.602.240.104 HGS 88/150 150 mm 1950 W
- Tente Swivel Castor Wheel Braked 125 mm Wheel
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Acim Jouanin Cartridge Heater 16 mm 200 mm 230V ac
