Taoglas TS.07.0113W PCB Omni-Directional GPS Antenna with SMA Connector, BeiDou, GLONASS, GPS, Galileo
- RS Stock No.:
- 697-420
- Mfr. Part No.:
- TS.07.0113W
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
PHP1,011.22
(exc. VAT)
PHP1,132.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,011.22 |
*price indicative
- RS Stock No.:
- 697-420
- Mfr. Part No.:
- TS.07.0113W
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Antenna Physical Form | PCB | |
| Connector Type | SMA | |
| Antenna Mount Type | PCB | |
| Bandwidth | 49MHz | |
| Minimum Frequency | 1561MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1610MHz | |
| Antenna Internal Construction | Monopole | |
| RF Protocols | BeiDou, GLONASS, GPS, Galileo | |
| Gain | 4.37dB | |
| Standards/Approvals | RoHS, REACH | |
| Series | TS.07 | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Connector Type SMA | ||
Antenna Mount Type PCB | ||
Bandwidth 49MHz | ||
Minimum Frequency 1561MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 1610MHz | ||
Antenna Internal Construction Monopole | ||
RF Protocols BeiDou, GLONASS, GPS, Galileo | ||
Gain 4.37dB | ||
Standards/Approvals RoHS, REACH | ||
Series TS.07 | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- TW
The Taoglas Terminal Mount Antenna is ideal for wireless applications operating on Bluetooth and Wireless LAN bands covering 2.4/5.8GHz. Its robust silicone enclosure is engineered to perform in the most challenging of external environments when connecting IoT devices to smart grid and smart monitoring applications.
IP67 Rating
Waterproof Outdoor Use
Small Factor
RoHS and Reach Compliant
Related links
- MOXA ANT-GNSS-CSM-02-3m Dome Omni-Directional GPS Antenna with SMA Connector GPS BDS
- Taoglas HP2356.A PCB Omni-Directional GPS Antenna with SMA Connector, GNSS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Mobilemark TB-GNSS Dome Antenna with TNC Connector Galileo GNSS
- Taoglas TS.16.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111W Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
