Taoglas AHP54510.07.0100C Square GPS Antenna, GNSS
- RS Stock No.:
- 690-800
- Mfr. Part No.:
- AHP54510.07.0100C
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 5 more to save PHP1,272.70
View bulk pricing optionsSubtotal (1 unit)*
PHP8,476.31
(exc. VAT)
PHP9,493.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,476.31 | - |
| 5 + | PHP8,221.77 | PHP1,272.70 |
*price indicative
- RS Stock No.:
- 690-800
- Mfr. Part No.:
- AHP54510.07.0100C
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | PCB | |
| Connector Gender | Male | |
| RF Protocols | GNSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Antenna Physical Form Square | ||
Antenna Mount Type PCB | ||
Connector Gender Male | ||
RF Protocols GNSS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Active L1, L5, L-Band is a multi-band GNSS, high-performance directional antenna for high precision GPS and BeiDou accuracy and fast positioning. It utilizes a 45*45*10mm advanced wide-band dual stacked ceramic patch antenna with optimized gain for GPS L1/L5, Galileo, GLONASS, BeiDou, and L-Band bands.
Mounting Style SMD and SMT
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Related links
- Taoglas HP5354.A Square Directional GPS Antenna, GNSS
- Taoglas AHP5354A.07.0100C Patch Directional GPS Antenna, GNSS
- Taoglas AHP24510.07.0100C Patch Directional GPS Antenna, GNSS
- TE Connectivity L000953-80 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000953-01 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000694-80 Patch Omni-Directional GPS Antenna, GNSS
- Taoglas TFM.112A Square Multi-Band Antenna, GNSS
- Taoglas AL100.301111 Square GPS Antenna with SMA Connector
