Taoglas HP5354.A Square Directional GPS Antenna, GNSS
- RS Stock No.:
- 690-680
- Mfr. Part No.:
- HP5354.A
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP1,913.95
(exc. VAT)
PHP2,143.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP956.975 | PHP1,913.95 | - |
| 20 - 98 | PHP841.55 | PHP1,683.10 | 12% |
| 100 - 198 | PHP757.385 | PHP1,514.77 | 20% |
| 200 + | PHP598.705 | PHP1,197.41 | 37% |
*price indicative
- RS Stock No.:
- 690-680
- Mfr. Part No.:
- HP5354.A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | Surface | |
| Minimum Frequency | 1164MHz | |
| Directivity | Directional | |
| Maximum Frequency | 1610MHz | |
| Antenna Internal Construction | Innovative Ceramic Patch within a Patch Antenna | |
| RF Protocols | GNSS | |
| Gain | 2.61dBi | |
| Standards/Approvals | RoHS, REACH | |
| Series | Inception | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Antenna Physical Form Square | ||
Antenna Mount Type Surface | ||
Minimum Frequency 1164MHz | ||
Directivity Directional | ||
Maximum Frequency 1610MHz | ||
Antenna Internal Construction Innovative Ceramic Patch within a Patch Antenna | ||
RF Protocols GNSS | ||
Gain 2.61dBi | ||
Standards/Approvals RoHS, REACH | ||
Series Inception | ||
- COO (Country of Origin):
- TW
The Taoglas Low Profile Multi-Band Patch Antenna features a compact 4mm height and an innovative 35x35mm patch design. It offers multi-band support, making it ideal for various wireless communication applications where space and performance are critical.
Dual feed solder mount configuration
RoHS and Reach Compliant
Related links
- Taoglas AHP5354A.07.0100C Patch Directional GPS Antenna, GNSS
- Taoglas AHP24510.07.0100C Patch Directional GPS Antenna, GNSS
- TE Connectivity L000953-80 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000953-01 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000694-80 Patch Omni-Directional GPS Antenna, GNSS
- Taoglas AHP54510.07.0100C Square GPS Antenna, GNSS
- Taoglas AGVLB.25B.07.0060A Square Directional GPS Antenna with IPEX Connector, GPS
- Taoglas HP2356.A PCB Omni-Directional GPS Antenna with SMA Connector, GNSS
