Taoglas AHP24510.07.0100C Patch Directional GPS Antenna, GNSS

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP7,705.74

(exc. VAT)

PHP8,630.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,705.74-
5 +PHP7,474.343%

*price indicative

RS Stock No.:
690-765
Mfr. Part No.:
AHP24510.07.0100C
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

Product Type

GPS Antenna

Antenna Physical Form

Patch

Antenna Mount Type

Adhesive

Lead Length

100mm

Directivity

Directional

Connector Gender

Male

RF Protocols

GNSS

Lead Included

Yes

Standards/Approvals

No

COO (Country of Origin):
TW
The Taoglas Active L1, L2, L-B is a multi-band GNSS, high-performance directional antenna for high precision GPS and BeiDou accuracy and fast positioning. It utilizes a 45 x 45 x 10mm advanced wide-band dual stacked ceramic patch antenna with optimized gain for GPS L1/L2, Galileo, GLONASS, BeiDou, and L-Band bands. The cable and connector is fully customizable, for further information please contact your regional Taoglas customer support team to request these services or additional support to integrate and test this antenna’s performance in your device.

Mounting Style Pin and Adhesive

Connector type termination style

Antenna Connector Type I PEX MHF I (U.FL)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy