Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- RS Stock No.:
- 690-789
- Mfr. Part No.:
- ALPDF254.07.0100C
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,504.44
(exc. VAT)
PHP2,804.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,504.44 |
| 5 + | PHP2,429.15 |
*price indicative
- RS Stock No.:
- 690-789
- Mfr. Part No.:
- ALPDF254.07.0100C
- Manufacturer:
- Taoglas
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
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | IPEX | |
| Lead Length | 100mm | |
| Antenna Mount Type | Screw | |
| Connector Gender | Male | |
| RF Protocols | GNSS | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Connector Type IPEX | ||
Lead Length 100mm | ||
Antenna Mount Type Screw | ||
Connector Gender Male | ||
RF Protocols GNSS | ||
Lead Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Active L-Band patch antenna for use on the L-Band spectrum required for positioning correction services. The antenna exhibits excellent gain and good radiation pattern stability leading to a reliable performance, enabling a high precision GNSS receiver to reach accuracies down to centimeter level. The satellite L-band communication system allows GNSS correction service providers to broadcast a variety of services on specific channels, satellites and beams, and it has been expertly designed to be used in conjunction with L-Band receivers.
Screw mounting style and Direct
Connector type termination style
Related links
- Taoglas AHP2258.07.0060A Patch Directional GPS Antenna with IPEX Connector, GPS
- Siretta MIKE19/3M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- Siretta MIKE19/1M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- Taoglas AGVLB.25B.07.0060A Square Directional GPS Antenna with IPEX Connector, GPS
- TE Connectivity L000696-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- Taoglas XAHP.30.A.1L21 Dome GPS Antenna with BNC Connector, GNSS
- Taoglas HP2356.A PCB Omni-Directional GPS Antenna with SMA Connector, GNSS
- Taoglas GVLB356.A Patch GPS Antenna, GPS