Taoglas CGGBP254.07.0100A Patch Multi-Band Antenna with Patch Bay Connector, GNSS
- RS Stock No.:
- 690-972
- Mfr. Part No.:
- CGGBP254.07.0100A
- Manufacturer:
- Taoglas
This image is representative of the product range
Subtotal (1 tray of 48 units)*
PHP30,117.41
(exc. VAT)
PHP33,731.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 48 + | PHP627.446 | PHP30,117.41 |
*price indicative
- RS Stock No.:
- 690-972
- Mfr. Part No.:
- CGGBP254.07.0100A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Internal/External | Internal | |
| Connector Type | Patch Bay | |
| Antenna Physical Form | Patch | |
| Lead Length | 25mm | |
| Antenna Mount Type | Screw | |
| Minimum Frequency | 1561MHz | |
| Antenna Internal Construction | Ceramic + PCB | |
| Maximum Frequency | 1603MHz | |
| RF Protocols | GNSS | |
| Gain | 2.5dB | |
| Lead Included | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Series | CGGBP254 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Internal/External Internal | ||
Connector Type Patch Bay | ||
Antenna Physical Form Patch | ||
Lead Length 25mm | ||
Antenna Mount Type Screw | ||
Minimum Frequency 1561MHz | ||
Antenna Internal Construction Ceramic + PCB | ||
Maximum Frequency 1603MHz | ||
RF Protocols GNSS | ||
Gain 2.5dB | ||
Lead Included Yes | ||
Standards/Approvals REACH, RoHS | ||
Series CGGBP254 | ||
The Taoglas Patch Antenna is a compact, high-performance solution covering the 1561/1575/1602 MHz frequencies. It is supplied on a 35x35mm PCB, making it easy to mechanically integrate into devices that require a reliable GPS/GLONASS/GALILEO patch antenna. Supplied with 100mm of 1.13 micro-coaxial cable and an I-PEX MHFI connector, both components can be customized to suit your application. It offers improved positioning accuracy with low power consumption.
Customizable cable and connector
Dimensions is 25 x 25 x 4mm
RoHS and REACH compliant
Related links
- Taoglas CGGBP254.07.0100A Patch Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas HP2258.A Patch Directional Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas SGPDF254.A Patch Multi-Band Antenna with Patch Bay Connector 1603 MHz, GNSS
- Taoglas TFX125.B Plate Multi-Band Antenna with SMA Connector, GNSS
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Taoglas TFM.112A Multi-Band Antenna
- Taoglas TFM.115A Multi-Band Antenna
- TE Connectivity L001044-03 Whip Multi-Band Antenna with SMA 617 MHz WiFi GNSS
