Taoglas TFX125.B Plate Multi-Band Antenna with SMA Connector, GNSS
- RS Stock No.:
- 690-799
- Mfr. Part No.:
- TFX125.B
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 5 more to save PHP648.10
View bulk pricing optionsSubtotal (1 unit)*
PHP4,311.32
(exc. VAT)
PHP4,828.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,311.32 | - |
| 5 + | PHP4,181.70 | PHP648.10 |
*price indicative
- RS Stock No.:
- 690-799
- Mfr. Part No.:
- TFX125.B
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Plate | |
| Connector Type | SMA | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 1176.45MHz | |
| Maximum Frequency | 1603MHz | |
| RF Protocols | GNSS | |
| Gain | -7.36dBi | |
| Standards/Approvals | No | |
| Series | TFX | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Plate | ||
Connector Type SMA | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 1176.45MHz | ||
Maximum Frequency 1603MHz | ||
RF Protocols GNSS | ||
Gain -7.36dBi | ||
Standards/Approvals No | ||
Series TFX | ||
- COO (Country of Origin):
- TW
The Taoglas Invisible flexible antennas are an alternative to standard Flexible PCB antennas where the user may want to install an antenna in a covert area or on a surface, they may want to keep visible. The performance of the antenna is based on the environment where it is placed, care should be taken to mount at least 20mm from metal components where possible.
Mounting Style Adhesive
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas TFX62.C Plate Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA8005.A.001 Plate Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA8007.A.001 Plate Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas CGGBP254.07.0100A Patch Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas HP2258.A Patch Directional Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas GSA.8846.A.105111 Plate Multi-Band Antenna, 4G/5G
- Taoglas MA8010.A.001 Plate Multi-Band Antenna with FAKRA Connector 6000 MHz, 4G/5G
- TE Connectivity VLT69273B11J-518A Dome Multi-Band Antenna with SMA Connector 5900 MHz, 3G/4G (LTE and GNSS)
