Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 190 mm x 80 mm x 190 mm
- RS Stock No.:
- 900-639
- Mfr. Part No.:
- 3530555
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP6,603.64
(exc. VAT)
PHP7,396.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,603.64 |
*price indicative
- RS Stock No.:
- 900-639
- Mfr. Part No.:
- 3530555
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Hinged Cover | |
| Body Material | Polycarbonate | |
| External Height | 190mm | |
| External Width | 190mm | |
| Ventilated | No | |
| External Length | 80mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Series | EKH | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Hinged Cover | ||
Body Material Polycarbonate | ||
External Height 190mm | ||
External Width 190mm | ||
Ventilated No | ||
External Length 80mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Series EKH | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
Gasket Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover provides robust protection for electrical components with its Durable polycarbonate construction, designed to withstand harsh conditions and ensure longevity.
Dimensions: Height 190mm, Width 190mm, Depth 80mm
Ingress protection rating of IP65, ensuring resistance against dust and water
Resistant to ultraviolet light as per UL 746C standards
Flammability rated UL 94 V0 for enhanced safety
Related links
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 30 mm x 190 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Cover, 190 mm x 30 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 30 mm x 190 mm
- Fibox EKH Series Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 280 mm
