Fibox EKH Series Light Grey Grey Lid Polycarbonate Cover, 190 mm x 30 mm x 190 mm
- RS Stock No.:
- 900-637
- Mfr. Part No.:
- 3730147
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP1,932.59
(exc. VAT)
PHP2,164.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,932.59 |
*price indicative
- RS Stock No.:
- 900-637
- Mfr. Part No.:
- 3730147
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Cover | |
| External Height | 190mm | |
| External Width | 190mm | |
| External Length | 30mm | |
| Ventilated | No | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Series | EKH | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Cover | ||
External Height 190mm | ||
External Width 190mm | ||
External Length 30mm | ||
Ventilated No | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Series EKH | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
Gasket Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cover designed primarily for enclosures, ensuring reliability and protection in various environments. It features a sleek grey polycarbonate design, combining functionality with Durable materials.
Dimensions: Height 190 mm, Width 190 mm, Depth 30 mm provide versatile fitting options
Constructed from polycarbonate for enhanced strength and durability
RAL 7035 light grey colour ensures a clean, professional appearance
Gasket material is polyurethane, ensuring effective sealing and insulation
Related links
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 30 mm x 190 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 80 mm x 190 mm
- Fibox EKH Series Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 30 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 190 mm
- Fibox Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 190 mm
