Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 280 mm x 30 mm x 190 mm
- RS Stock No.:
- 900-641
- Mfr. Part No.:
- 3530146
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP4,743.89
(exc. VAT)
PHP5,313.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,743.89 |
*price indicative
- RS Stock No.:
- 900-641
- Mfr. Part No.:
- 3530146
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Hinged Cover | |
| Body Material | Polycarbonate | |
| External Height | 280mm | |
| External Width | 190mm | |
| External Length | 30mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Series | EKJ | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Gasket Material | PUR | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Hinged Cover | ||
Body Material Polycarbonate | ||
External Height 280mm | ||
External Width 190mm | ||
External Length 30mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Series EKJ | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Gasket Material PUR | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover is a robust protective enclosure designed primarily for safe and reliable electronic applications. Its Durable polycarbonate construction ensures lasting performance, Ideal for various environments.
Ingress protection rating of IP65 provides superior protection against dust and water
Constructed from impact-resistant polycarbonate for enhanced durability
Temperature resistance from -40°C to 80°C ensures functionality in extreme conditions
Light grey cover colour (RAL 7035) blends seamlessly into various environments
Related links
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 30 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 190 mm
- Fibox EKO Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 280 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 30 mm x 190 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 80 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 190 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 280 mm
