Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 280 mm x 80 mm x 190 mm
- RS Stock No.:
- 900-643
- Mfr. Part No.:
- 3530556
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP7,247.22
(exc. VAT)
PHP8,116.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,247.22 |
*price indicative
- RS Stock No.:
- 900-643
- Mfr. Part No.:
- 3530556
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Hinged Cover | |
| External Height | 280mm | |
| External Length | 80mm | |
| Ventilated | No | |
| External Width | 190mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Series | EKJ | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Hinged Cover | ||
External Height 280mm | ||
External Length 80mm | ||
Ventilated No | ||
External Width 190mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Series EKJ | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
Gasket Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover is an Advanced enclosure solution designed for durability and protection against varied environmental conditions. Its robust construction makes it Ideal for secure applications requiring effective weather resistance.
Constructed from polycarbonate for exceptional strength and UV resistance
Ingress protection rating of IP65 ensures reliable performance in wet conditions
Continuous temperature rating from -40°C to 80°C, suitable for diverse applications
Grey RAL 7035 cover colour provides a NEUTRAL aesthetic for various settings
Related links
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 30 mm x 190 mm
- Fibox EKO Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 280 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 30 mm x 190 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 80 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 190 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 280 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 280 mm
