RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 120 mm x 120 mm
- RS Stock No.:
- 672-343
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,250.78
(exc. VAT)
PHP1,400.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,250.78 |
*price indicative
- RS Stock No.:
- 672-343
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 120 mm x 120 mm x 75 mm
This RS PRO general purpose enclosure is designed to provide robust protection for electrical components in various environments. Made from Durable polycarbonate, it offers excellent resistance to impact and environmental factors, making it Ideal for both indoor and outdoor applications. The enclosure is IP65 rated, ensuring protection against dust and water ingress.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers enhanced protection against mechanical impact.
Silicone Gasket: Ensures a reliable seal for environmental protection.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers enhanced protection against mechanical impact.
Silicone Gasket: Ensures a reliable seal for environmental protection.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment housing
Outdoor electrical installations
Telecommunications equipment housing
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
