RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 120 mm x 120 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP1,221.07

(exc. VAT)

PHP1,367.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,221.07

*price indicative

RS Stock No.:
672-336
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

60mm

External Length

120mm

External Width

120mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Shielding

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 120mm x 120mm x 60mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical equipment, ensuring safety and reliability in various industrial settings.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
Silicone Gasket: Ensures a secure seal, offering protection against dust and water ingress.
IP65 Rating: Guarantees protection against dust and low-pressure water jets from any direction.
IK07 Rating: Offers protection against mechanical impacts, enhancing durability.
Screw Mounting: Allows for easy and secure installation of internal components.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key safety and environmental standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Automation systems

Additional Information


The enclosure is not certified for hazardous areas.
No electromagnetic shielding is provided.
Lid and body are both light grey for a uniform appearance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy