RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 120 mm x 120 mm
- RS Stock No.:
- 672-340
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,221.07
(exc. VAT)
PHP1,367.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,221.07 |
*price indicative
- RS Stock No.:
- 672-340
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 120mm x 120mm x 60mm
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Constructed from Durable polycarbonate, it offers reliable protection in a Compact form factor, making it Ideal for various industrial applications.
Features and Benefits
Polycarbonate Construction: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Impact Resistance: Offers good impact protection for enhanced safety.
Silicone Gasket: Provides a secure seal to prevent moisture entry.
Screw Mounting: Allows for easy and secure installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Impact Resistance: Offers good impact protection for enhanced safety.
Silicone Gasket: Provides a secure seal to prevent moisture entry.
Screw Mounting: Allows for easy and secure installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards ensuring environmental and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
